Encitech 6260-0105-03 D-Sub Housing 25 Pins Plastic Metallised Silver

MPN
6260-0105-03
Brand
Encitech
EAN-13
2050005039282
Order Code
02-8979
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

The encitech DPPK-M-25-K 6260-0105-03 is a D-SUB housing manufactured from metallised plastic with a silver finish, designed to accommodate 25 pins. This robust housing, providing a 180° orientation, is ideal for protecting connectors in electronic applications. Typically used in telecommunications and data communication systems, it ensures secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 40mm
Industrial packaging No
Length 54.5mm
Misc Attribute DPPK-M-25-K
Number of pins 25
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot