Encitech 6260-0105-02 DPPK D-Sub Housing 15 Pins plastic silver 1pc

MPN
6260-0105-02
Brand
Encitech
EAN-13
2050005039244
Order Code
02-8978
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Encitech DPPK-M-15-K is a metallised plastic D-SUB housing designed for 15 pins, coated in silver for improved shielding. This enclosure is commonly used for securing and protecting D-SUB connectors in electronic applications, ensuring reliable communication. It is suitable for various industries where D-SUB pin connectors are utilised, providing durable and effective protection.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 38mm
Industrial packaging No
Length 41mm
Misc Attribute DPPK-M-15-K
Number of pins 15
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot