Encitech 6260-0105-01 D-Sub Housing 9 Pins Plastic Metallised Silver

MPN
6260-0105-01
Brand
Encitech
EAN-13
2050005039213
Order Code
02-8977
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Encitech DPPK-M-09-K 6260-0105-01 is a silver, metallised plastic D-SUB housing designed to accommodate a 9-pin connector. It features a robust 180° construction, ideal for protecting D-SUB connectors from external damage or interference. This enclosure is typically used in electronic and data communication applications where shielding and durability are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 11.50mm
Colour Silver
Height 38mm
Industrial packaging No
Length 32.5mm
Misc Attribute DPPK-M-09-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot