Encitech 6260-0101-05 DPPK50-BK-K D-Sub Housing 50-pin Plastic Black

MPN
6260-0101-05
Brand
Encitech
EAN-13
2050005039114
Order Code
02-8972
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Encitech DPPK50-BK-K 6260-0101-05 D-SUB housing is a black plastic enclosure designed to accommodate 50 pins with a 180° configuration. This durable housing is ideal for protecting D-sub connectors in various electronic and telecommunications applications. It is commonly used for assembling and shielding plug-in connections in a secure manner.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 40mm
Industrial packaging No
Length 67.5mm
Misc Attribute DPPK50-BK-K
Number of pins 50
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot