Encitech 6260-0101-04 D-Sub Housing 37 Pins Plastic 180° Black

MPN
6260-0101-04
Brand
Encitech
EAN-13
2050005039015
Order Code
02-8971
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Encitech DPPK37-BK-K is a black D-SUB housing with 37 pins, designed for durable plastic construction and a 180° orientation. It is commonly used in electronic devices to protect and insulate connectors, providing a secure fit for D-sub plug connections. Ideal for telecommunications and networking applications, this enclosure ensures reliable performance in various environments.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 40mm
Industrial packaging No
Length 70mm
Misc Attribute DPPK37-BK-K
Number of pins 37
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot