Encitech 6260-0101-01 D-Sub Housing 9-pin 180° Plastic Black

MPN
6260-0101-01
Brand
Encitech
EAN-13
2050005037806
Order Code
02-8968
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,268 in stock

Encitech manufactures the DPPK09-BK-K D-SUB housing, designed for connectors with 9 pins. This black plastic enclosure offers a standard 180° configuration and enhances durability in electronic connections. Commonly used in various electronics projects, it provides reliable housing for D-sub plug applications.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Plastic
Cable diameter (details) 3mm
Colour Black
Height 34mm
Industrial packaging No
Length 31.5mm
Misc Attribute DPPK09-BK-K
Number of pins 9
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot