Encitech 3257-0013-02 RJ Socket vertical 8P8C Connector 1pc

MPN
3257-0013-02
Brand
Encitech
EAN-13
2050007323402
Order Code
02-8950
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Encitech RJJS-88-142-E7V-036, also known as 3257-0013-02, is a vertical RJ45 socket with 8P8C pin configuration. It is suitable for use in Ethernet applications and is compatible with Cat 5, Cat 6, and Cat 7 connectors. Common applications include network devices and telecommunications equipment.
Type RJ45 CAT 6
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-142-E7V-036
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 6
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot