Encitech 3257-0011-04 RJ10 Plug Connector 4P4C black horizontal mount

Image Representative of Range

Encitech 3257-0011-04 RJ10 Plug Connector 4P4C black horizontal mount

MPN
3257-0011-04
Brand
Encitech
EAN-13
2050005828305
Order Code
02-8948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Encitech RJJU-44-144-E7V-011 is a black RJ10 plug connector designed for horizontal mounting with 4P4C configuration. Commonly used in telecommunication applications, it provides reliable network connectivity. Its robust design makes it suitable for various networking setups, ensuring efficient data transmission.
Type RJ10
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Print
Connector standard RJ10
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-44-144-E7V-011
Number of pins 4P4C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot