Encitech 3257-0007-02 Socket horizontal mount 8P8C 1pc

Image Representative of Range

Encitech 3257-0007-02 Socket horizontal mount 8P8C 1pc

MPN
3257-0007-02
Brand
Encitech
EAN-13
2050007323471
Order Code
02-8943
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The encitech RJJS-88-142-E7H-020 is a horizontal mount RJ45 socket with 8P8C pin configuration, suitable for cat 5, cat 6, and cat 7 connections. Typically used in Ethernet networks, it allows seamless connectivity in data and communication applications. The connector, referenced with part number 3257-0007-02, is ideal for both commercial and industrial settings.
Type RJ45 CAT 6
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-142-E7H-020
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 6
Type A RJ45 socket

Reviews

Be the first to submit a review

Trustpilot