Encitech 3251-0022-07 RJ45 Connector 8P8C Metal Vertical Socket

Encitech 3251-0022-07 RJ45 Connector 8P8C Metal Vertical Socket

Order Code:

02-8925

Brand: Encitech MPN: 3251-0022-07 EAN-13: 2050005828183

Discontinued


Encitech produces the RJJS-88-143-E1V-039 RJ45 plug connector, commonly used for Ethernet and networking applications. This connector features a vertical 8P8C socket design, offering compatibility with Cat 5, Cat 6, and Cat 7 cables. It is ideal for ensuring reliable network and communication connections in various electronic and industrial settings.
Type RJ connector
Connection SMT
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Max. temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-143-E1V-039
Number of Pins 8P8C
Number of Ports 1
Packaging Type Tape cut
Seal type Snap-in
Specification CAT 5

You may also like


Trustpilot