Encitech 3251-0015-01 RJ45 Plug Connector 8P8C Vertical Metal Socket

Image Representative of Range

Encitech 3251-0015-01 RJ45 Plug Connector 8P8C Vertical Metal Socket

MPN
3251-0015-01
Brand
Encitech
EAN-13
2050005828121
Order Code
02-8924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Encitech RJ45 plug connector 3251-0015-01 is a vertical socket with 8P8C configuration, suitable for Ethernet networking applications. It is designed for use in Cat 5, 6, and 7 networks and features a durable metal construction for reliable connectivity. Commonly utilised in communication and data transfer systems, this RJ45 socket ensures optimal performance in network hubs and routers.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-A22-E1V
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot