Encitech 3251-0008-14 RJ45 Plug Connector 8P8C Vertical Black 1pc

Image Representative of Range

Encitech 3251-0008-14 RJ45 Plug Connector 8P8C Vertical Black 1pc

MPN
3251-0008-14
Brand
Encitech
EAN-13
2050005828237
Order Code
02-8920
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Encitech RJJU-88-442-E1V-004 RJ45 plug connector, part number 3251-0008-14, is a black, vertical socket designed for 8P8C configurations, ideal for network applications. This robust connector supports categories like Cat 5, Cat 6, and Cat 7, making it suitable for Ethernet connections. Commonly used in network installations, it offers reliable performance in data communication setups.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Black
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJU-88-442-E1V-004
Number of pins 8P8C
Number of Ports 4
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot