Encitech 3251-0003-02 RJ45 Plug Connector 8P8C Metal Vertical Socket

Image Representative of Range

Encitech 3251-0003-02 RJ45 Plug Connector 8P8C Metal Vertical Socket

MPN
3251-0003-02
Brand
Encitech
EAN-13
2050005828169
Order Code
02-8918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The RJ45 plug connector by Encitech, model number 3251-0003-02, features an 8P8C configuration and is designed for vertical installation. Crafted with metal, it is suitable for Cat 5, Cat 6, and Cat 7 network applications, ensuring reliable Ethernet connections. This RJ45 socket is often used in telecommunications and networking setups for secure and efficient data transmission.
Type RJ45 Plug
Gender Plug
Mounting Type Vertical
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute RJJS-88-142-E1V-002
Number of pins 8P8C
Number of Ports 1
Packaging Type Tray
Seal Type Snap-in
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot