Encitech 2750-0111-05 DJF-14 metal mounting bolt 1pc bulk

Image Representative of Range

Encitech 2750-0111-05 DJF-14 metal mounting bolt 1pc bulk

MPN
2750-0111-05
Brand
Encitech
EAN-13
2050005906669
Order Code
02-8913
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.857
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The mounting bolt by Encitech, model 2750-0111-05 DJF-14, is a metal component available in bulk packaging. It is designed for secure fastening applications, providing robust and reliable performance. This mounting bolt is typically used in various industrial and construction settings.
Type Mounting bolt
Colour Metal
Length 14mm
Material (details) Steel, nickel-plated
Misc Attribute DJF-14
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot