Encitech 2750-0111-04 DJF-10 Mounting Bolt 1 Set Metal Bulk

Image Representative of Range

Encitech 2750-0111-04 DJF-10 Mounting Bolt 1 Set Metal Bulk

MPN
2750-0111-04
Brand
Encitech
EAN-13
2050005906447
Order Code
02-8912
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.881
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

The DJF-10 Mounting Bolt by Encitech is a metal fastening component, supplied as one set in bulk. It is designed for secure and stable mounting in various applications. Typical uses include electronic assembly and industrial machinery installations.
Type Mounting bolt
Colour Metal
Length 10mm
Material (details) Steel, nickel-plated
Misc Attribute DJF-10
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot