Encitech 2750-0111-03 DJF-8 Mounting bolt Metal 1 Set Bulk

MPN
2750-0111-03
Brand
Encitech
EAN-13
2050005906492
Order Code
02-8911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Encitech manufactures the 2750-0111-03 DJF-8, a metal mounting bolt set supplied in bulk. The set is designed for secure and durable assembly, suitable for various industrial and mechanical applications. Renowned for its reliability, it is commonly used in equipment fastening and structural support tasks.
Type Mounting bolt
Colour Metal
Length 8mm
Material (details) Steel, nickel-plated
Misc Attribute DJF-8
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot