Encitech 2750-0111-02 DJF-7 Metal Mounting bolt 1pc bulk packaging

Image Representative of Range

Encitech 2750-0111-02 DJF-7 Metal Mounting bolt 1pc bulk packaging

MPN
2750-0111-02
Brand
Encitech
EAN-13
2050005906461
Order Code
02-8910
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.881
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Encitech's 2750-0111-02 DJF-7 is a metal mounting bolt supplied in bulk, ideal for secure attachment needs. Key features include durability and reliability, making it suitable for a variety of equipment installations. Typical applications include industrial machinery and electrical panels where a robust fastening solution is required.
Type Mounting bolt
Colour Metal
Length 7mm
Material (details) Steel, nickel-plated
Misc Attribute DJF-7
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot