Encitech 2750-0111-01 DJF-5 Metal Mounting Bolt 1pc Bulk

Image Representative of Range

Encitech 2750-0111-01 DJF-5 Metal Mounting Bolt 1pc Bulk

MPN
2750-0111-01
Brand
Encitech
EAN-13
2050005906553
Order Code
02-8909
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Encitech produces the 2750-0111-01 mounting bolt, offering durability with its metal construction. This single-piece component is ideal for secure fastening needs in various industrial and commercial applications. It is available in bulk for efficient procurement and use.
Type Mounting bolt
Colour Metal
Length 5mm
Material (details) Steel, nickel-plated
Misc Attribute DJF-5
Packaging Type Bulk
Thread Type UNC 4-40

Reviews

Be the first to submit a review

Trustpilot