Encitech 2401-0101-02 D-Sub 15-pin to 15-pin Adapter 1pc

Image Representative of Range

Encitech 2401-0101-02 D-Sub 15-pin to 15-pin Adapter 1pc

MPN
2401-0101-02
Brand
Encitech
EAN-13
2050006492512
Order Code
02-8906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £4.87 £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Encitech DMGC-HD1515-MM is a D-SUB gender changer adapter featuring 15-pin plugs on both ends. It is typically used to connect devices with mismatched D-SUB interfaces by converting male connectors to male. This adapter is suitable for various electronic and computer applications where such conversions are needed.
Type D-SUB adapter
Misc Attribute DMGC-HD1515-mm
Nominal Current 3A
Number of pins 15
Type A D-SUB plug 15-pin
Type B D-SUB plug 15-pin

Reviews

Be the first to submit a review

Trustpilot