Encitech 2401-0100-22 D-Sub Adapter 15-pin Socket to 15-pin Socket

Image Representative of Range

Encitech 2401-0100-22 D-Sub Adapter 15-pin Socket to 15-pin Socket

MPN
2401-0100-22
Brand
Encitech
EAN-13
2050006492703
Order Code
02-8902
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Encitech DMGC-1515-FF is a D-SUB adapter designed to connect two 15-pin D-SUB sockets, functioning as a gender changer. It is typically used in applications requiring the conversion of connector genders without affecting the signal. This product is commonly utilised in IT and networking environments to facilitate secure and flexible connectivity solutions.
Type D-SUB adapter
Misc Attribute DMGC-1515-FF
Nominal Current 3A
Number of pins 15
Type A D-SUB socket 15-pin
Type B D-SUB socket 15-pin

Reviews

Be the first to submit a review

Trustpilot