Encitech 2401-0100-11 DMGC-0909-MF D-Sub 9-pin Plug to 9-pin Socket Adapter

Image Representative of Range

Encitech 2401-0100-11 DMGC-0909-MF D-Sub 9-pin Plug to 9-pin Socket Adapter

MPN
2401-0100-11
Brand
Encitech
EAN-13
2050006490938
Order Code
02-8897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech DMGC-0909-MF is a D-SUB adapter featuring a 9-pin plug and socket configuration, designed for gender-changing applications. This connector gender changer facilitates seamless connections between mismatched male and female D-SUB interfaces. It is commonly used in data communication systems where quick and adaptable connections are needed.
Type D-SUB adapter
Misc Attribute DMGC-0909-MF
Nominal Current 3A
Number of pins 9
Type A D-SUB-plug 9-pin
Type B D-SUB socket 9-pin

Reviews

Be the first to submit a review

Trustpilot