Encitech 2401-0100-05 D-Sub Adapter 50-pin Plug to Plug 1pc

Image Representative of Range

Encitech 2401-0100-05 D-Sub Adapter 50-pin Plug to Plug 1pc

MPN
2401-0100-05
Brand
Encitech
EAN-13
4064161286846
Order Code
02-8896
Country of Origin
Taiwan
View Full Product Range (17)

Discontinued


The Encitech DMGC-5050-MM is a D-SUB adapter featuring a 50-pin plug to 50-pin plug configuration. It serves as a gender changer, useful for connecting two cables with female 50-pin D-SUB connectors. Typically, it is used in computing or electronic applications where specific cable orientations are required.
Type D-SUB adapter
Misc Attribute DMGC-5050-mm
Nominal Current 3A
Number of pins 50
Type A D-SUB plug 50-pin
Type B D-SUB plug 50-pin

Trustpilot