Encitech 2401-0100-02 DMGC-1515-MM 15-pin D-Sub plug-to-plug Adapter

Image Representative of Range

Encitech 2401-0100-02 DMGC-1515-MM 15-pin D-Sub plug-to-plug Adapter

MPN
2401-0100-02
Brand
Encitech
EAN-13
2050006493465
Order Code
02-8893
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Encitech's DMGC-1515-MM is a D-SUB adapter featuring a 15-pin plug on both ends, functioning as a connector gender changer. This versatile component is ideal for adapting connections in various electronic and data communication systems. Typical applications include networking setups, computer interfacing, and equipment modifications.
Type D-SUB adapter
Misc Attribute DMGC-1515-mm
Nominal Current 3A
Number of pins 15
Type A D-SUB plug 15-pin
Type B D-SUB plug 15-pin

Reviews

Be the first to submit a review

Trustpilot