Encitech 2360-0107-01 D-Sub Housing 9 Pins diecast zinc 180° angle

Image Representative of Range

Encitech 2360-0107-01 D-Sub Housing 9 Pins diecast zinc 180° angle

Order Code:

02-8887

Brand: Encitech MPN: 2360-0107-01 EAN-13: 2050005904498
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech CCOV9-ME-RG 2360-0107-01 is a D-sub housing with 9 pins, crafted from diecast zinc for durability and robustness. It features a 180° connection angle, suitable for secure and efficient data or power transmission. This metal enclosure is commonly used in electronics for protecting connectors in industrial and commercial applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 8mm
Colour Metal
Misc Attribute CCOV9-ME-RG
Shielded Yes
Temperature Range -25 °C to 90°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot