Encitech 2360-0106-01 CCOV09ME D-Sub Housing 9 Pins Diecast Zinc 180°

Order Code:

02-8885

Brand: Encitech MPN: 2360-0106-01 EAN-13: 2050005891422
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The encitech CCOV09ME 2360-0106-01 is a robust D-sub housing manufactured from die-cast zinc, accommodating a 9-pin connector at a 180° angle. Its metal construction ensures durability, making it ideal for use in industrial and electronic applications that require secure and reliable connections. This D-sub housing by encitech is suitable for protecting connectors in challenging environmental conditions.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Diecast zinc
Cable diameter (details) 7mm
Colour Metal
Misc Attribute CCOV09ME
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot