Encitech 2360-0105-15 D-Sub Housing 50 Pins Plastic 180° Metallic

Order Code:

02-8884

Brand: Encitech MPN: 2360-0105-15 EAN-13: 2050005904962
  • Quickly find another product in this range by Misc Attribute:

    CCOV50SCLMP CCOV50SCMP
Qty Unit Price (Ex VAT)
1+ £4.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech D-SUB housing, model CCOV50SCLMP 2360-0105-15, features a robust design with 50 pins and a 180-degree plastic and metallic enclosure. This housing is ideal for protecting D-sub connectors in various electronic and communication applications. Typically used in industrial and automotive environments, it ensures reliable data transmission and connection integrity.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Cable diameter (details) 14mm
Colour Metallic
Misc Attribute CCOV50SCLMP
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot