Encitech 2360-0105-05 D-Sub Housing 50 Pins Plastic Metallic 1pc

MPN
2360-0105-05
Brand
Encitech
EAN-13
2050005907697
Order Code
02-8882
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The Encitech CCOV50SCMP 2360-0105-05 D-SUB housing is a plastic and metallic enclosure designed for 50-pin D-sub connectors. It is oriented at 180 degrees and is suitable for secure electronic connections. Typical applications include use in data communication, signal processing, and industrial automation systems.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Cable diameter (details) 14mm
Colour Metallic
Misc Attribute CCOV50SCMP
Number of pins 50
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot