Encitech 2360-0105-04 D-Sub Housing 37 Pins Plastic 180° Metallic

Order Code:

02-8881

Brand: Encitech MPN: 2360-0105-04 EAN-13: 2050005907666

Discontinued


The Encitech CCOV37SCMP 2360-0105-04 is a D-SUB housing designed for 37 pins, made from durable plastic and featuring a 180° metallic finish. This enclosure is ideal for protecting D-SUB connectors in various electronic applications, ensuring secure and stable connections. Typically used in industrial and telecommunications settings, it provides reliable housing for connector assemblies.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Plastic
Cable diameter (details) 13mm
Colour Metallic
Misc Attribute CCOV37SCMP
Shielded Yes
Temperature Range -40 °C to 120°C

You may also like


Trustpilot