Encitech 2360-0102-14 D-Sub Housing 37 Pins plastic light grey

MPN
2360-0102-14
Brand
Encitech
EAN-13
2050005908908
Order Code
02-8875
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


Encitech's CCOV 37-SC-LG 2360-0102-14 is a light grey D-sub housing designed to accommodate 37 pins. Made from durable plastic, it features a 180-degree configuration suitable for secure electronic connections. This enclosure is typically used in various electronic and telecommunications applications to protect and organise D-sub connector plugs.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Plastic
Colour Light grey
Misc Attribute CCOV 37-SC-LG
Number of pins 37
Shielded No

Trustpilot