Encitech 2360-0102-12 D-Sub Housing 15 Pins plastic 180° light grey

MPN
2360-0102-12
Brand
Encitech
EAN-13
2050005905020
Order Code
02-8874
Country of Origin
Sweden
View Full Product Range (9)

Discontinued


The Encitech D-SUB housing, model CCOV 15-SC-LG 2360-0102-12, is designed to accommodate 15 pins and is made from light grey plastic. It features a 180-degree orientation and is commonly used for secure and organised connections in electronic and industrial applications. Typically, this enclosure is utilised in environments where reliable D-SUB connections are essential.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Plastic
Cable diameter (details) 10mm
Colour Light grey
Misc Attribute CCOV 15-SC-LG
Number of pins 15
Shielded No
Temperature Range -55°C to 110°C

Trustpilot