Encitech 2360-0102-05 D-Sub Housing 50-pin plastic black 180° 1pc

MPN
2360-0102-05
Brand
Encitech
EAN-13
2050005907956
Order Code
02-8872
Country of Origin
Sweden

Discontinued


The Encitech D-SUB housing, model CCOV 50-SC-BK, is a robust plastic enclosure accommodating 50 pins with a 180° orientation. This black housing is ideal for protecting and organising D-SUB connectors in electronic assemblies. It is commonly used in communication equipment and various electronic devices requiring reliable connector protection.
Type D-SUB housing
Orientation 180°
Number of Contacts 50
Material Plastic
Cable diameter (details) 14mm
Colour Black
Misc Attribute CCOV 50-SC-BK
Number of pins 50
Shielded No
Temperature Range -55°C to 110°C

Trustpilot