Encitech 2360-0102-03 D-Sub Housing 25 Pins Plastic Black 180° 1pc

Order Code:

02-8871

Brand: Encitech MPN: 2360-0102-03 EAN-13: 2050005908892

Discontinued


The Encitech CCOV 25-SC-BK D-SUB housing features a 25-pin plastic construction with a 180° connector design and is finished in black. Typical applications include providing secure and organised enclosures for D-sub connectors in electronic and computer systems. This product is ideal for ensuring good mechanical protection and maintaining connector integrity.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Plastic
Colour Black
Misc Attribute CCOV 25-SC-BK
Shielded No

You may also like


Trustpilot