Christmas Opening Hours and Delivery Dates here

Encitech 2360-0101-01 D-Sub Housing 9 Pins Plastic Black 180°

Order Code:

02-8867

Brand: Encitech MPN: 2360-0101-01 EAN-13: 2050005905044

Discontinued


The encitech CCOV09-SN-BK 2360-0101-01 is a D-SUB housing with 9 pins, made from black plastic and features a 180° orientation. This durable enclosure is ideal for protecting D-sub connectors in various electronic applications. It is commonly used in interfacing and connectivity solutions within computing and telecommunications equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Colour Black
Misc Attribute CCOV09-SN-BK
Shielded No

You may also like


Trustpilot