Encitech 2112-0151-01 D-Sub Adapter DA9-SMJ8-K-Y-RC 9-pin to RJ45 Socket

Image Representative of Range

Encitech 2112-0151-01 D-Sub Adapter DA9-SMJ8-K-Y-RC 9-pin to RJ45 Socket

MPN
2112-0151-01
Brand
Encitech
EAN-13
2050006491416
Order Code
02-8863
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA9-SMJ8-K-Y-RC D-SUB adapter features a 9-pin D-SUB socket and an RJ45 8p8c socket. This connector gender changer is ideal for adapting and connecting different interface types in computing and networking applications. It facilitates reliable communication between devices with varied connector configurations.
Type D-SUB adapter
Misc Attribute DA9-SMJ8-K-Y-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB socket 9-pin
Type B RJ45 8p8c socket

Trustpilot