Encitech 2112-0141-11 D-Sub Adapter 9-pin Plug to RJ45 Socket

Image Representative of Range

Encitech 2112-0141-11 D-Sub Adapter 9-pin Plug to RJ45 Socket

MPN
2112-0141-11
Brand
Encitech
EAN-13
2050006493007
Order Code
02-8862
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA9-PMJ8-K-B-RC is a D-SUB adapter featuring a 9-pin D-SUB plug to an RJ45 8p8c socket configuration. This connector gender changer is suitable for adapting older serial connections to modern networking interfaces. Typical applications include integrating legacy equipment with contemporary network infrastructure setups.
Type D-SUB adapter
Misc Attribute DA9-PMJ8-K-B-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB-plug 9-pin
Type B RJ45 8p8c socket

Trustpilot