Encitech 2112-0141-01 D-Sub Adapter 9-pin to RJ45 8p8c Socket

Image Representative of Range

Encitech 2112-0141-01 D-Sub Adapter 9-pin to RJ45 8p8c Socket

MPN
2112-0141-01
Brand
Encitech
EAN-13
2050006492994
Order Code
02-8860
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA9-SMJ8-K-B-RC D-SUB adapter connects a 9-pin D-SUB socket to an RJ45 8p8c socket. This connector gender changer is ideal for facilitating connections between different interface types in network and industrial applications. It is typically used in environments requiring reliable and adaptable connectivity solutions.
Type D-SUB adapter
Misc Attribute DA9-SMJ8-K-B-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB socket 9-pin
Type B RJ45 8p8c socket

Trustpilot