Encitech 2112-0105-12 DA15-PMJ8-M-K-RC D-Sub to RJ45 8p8c Adapter 1pc

Image Representative of Range

Encitech 2112-0105-12 DA15-PMJ8-M-K-RC D-Sub to RJ45 8p8c Adapter 1pc

MPN
2112-0105-12
Brand
Encitech
EAN-13
2050006491171
Order Code
02-8858
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech D-SUB adapter features a 15-pin D-SUB plug and an RJ45 8p8c socket, designed to facilitate connectivity changes. It acts as a gender changer, making it ideal for adapting connections in networking applications. Suitable for technical setups, the adapter is beneficial for users needing to integrate diverse connection types efficiently.
Type D-SUB adapter
Misc Attribute DA15-PMJ8-M-K-RC
Nominal Current 3A
Number of pins 15
Type A D-SUB plug 15-pin
Type B RJ45 8p8c socket

Trustpilot