Encitech 2112-0105-03 D-Sub Adapter 25-pin Socket to RJ45 8p8c

Image Representative of Range

Encitech 2112-0105-03 D-Sub Adapter 25-pin Socket to RJ45 8p8c

MPN
2112-0105-03
Brand
Encitech
EAN-13
2050006492604
Order Code
02-8856
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Encitech DA25-SMJ8-M-K-RC D-SUB adapter is a connector gender changer with a 25-pin D-SUB socket and an RJ45 8p8c socket. It is typically used for adapting connections between D-SUB and RJ45 interfaces in various electronic and communication systems. This product, listed as encitech 2112-0105-03, is ideal for custom cabling solutions requiring reliable signal transmission.
Type D-SUB adapter
Misc Attribute DA25-SMJ8-M-K-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB socket 25-pin
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot