Encitech 2112-0105-02 D-Sub Adapter 15-pin to RJ45 8p8c Socket

Image Representative of Range

Encitech 2112-0105-02 D-Sub Adapter 15-pin to RJ45 8p8c Socket

MPN
2112-0105-02
Brand
Encitech
EAN-13
2050006491485
Order Code
02-8855
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.72 £5.71
10+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Encitech produces the DA15-SMJ8-M-K-RC D-SUB adapter, featuring a D-SUB 15-pin socket and an RJ45 8p8c socket. This versatile connector is ideal for adapting connections between different interfaces in networking applications. It is commonly used for gender changing or connecting mismatched connectors in various electronic systems.
Type D-SUB adapter
Misc Attribute DA15-SMJ8-M-K-RC
Nominal Current 3A
Number of pins 15
Type A D-SUB socket 15-pin
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot