Encitech 2112-0105-01 D-Sub to RJ45 Adapter 9-pin Socket 1pc

Image Representative of Range

Encitech 2112-0105-01 D-Sub to RJ45 Adapter 9-pin Socket 1pc

MPN
2112-0105-01
Brand
Encitech
EAN-13
2050006491201
Order Code
02-8854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £3.75 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Encitech's DA09-SMJ8-M-K-RC is a compact D-SUB adapter featuring a 9-pin socket to RJ45 8p8c socket interface, designed for seamless connectivity between different connection types. This gender changer facilitates easy adaptation in networking environments, making it ideal for IT and telecommunications applications. Known for its durability, it is commonly used in professional settings that require reliable data transmission solutions.
Type D-SUB adapter
Misc Attribute DA09-SMJ8-M-K-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB socket 9-pin
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot