Encitech 2112-0101-13 D-Sub Adapter 25-pin Plug to RJ45 Socket 1pc

Image Representative of Range

Encitech 2112-0101-13 D-Sub Adapter 25-pin Plug to RJ45 Socket 1pc

MPN
2112-0101-13
Brand
Encitech
EAN-13
2050006492949
Order Code
02-8853
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA25-PMJ8-K-RC is a D-SUB adapter featuring a 25-pin plug to RJ45 8p8c socket configuration. This connector gender changer is ideal for interfacing legacy D-SUB connections with more modern network equipment. It is commonly used in data communication applications to bridge different connection standards.
Type D-SUB adapter
Misc Attribute DA25-PMJ8-K-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B RJ45 8p8c socket

Trustpilot