Encitech 2112-0101-03 D-Sub Adapter 25-pin to RJ45 8p8c Socket

Image Representative of Range

Encitech 2112-0101-03 D-Sub Adapter 25-pin to RJ45 8p8c Socket

MPN
2112-0101-03
Brand
Encitech
EAN-13
2050006492932
Order Code
02-8852
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech DA25-SMJ8-K-RC D-SUB adapter connects a 25-pin D-SUB socket to an RJ45 8p8c socket. It serves as a gender changer, suitable for applications requiring a connector transition between D-SUB and RJ45 interfaces. This adapter is ideal for networking environments where compatibility between different connector types is essential.
Type D-SUB adapter
Misc Attribute DA25-SMJ8-K-RC
Nominal Current 3A
Number of pins 25
Type A D-SUB socket 25-pin
Type B RJ45 8p8c socket

Trustpilot