Encitech 2112-0100-11 D-Sub Adapter 9-pin Plug to RJ11 6p6c Socket

Image Representative of Range

Encitech 2112-0100-11 D-Sub Adapter 9-pin Plug to RJ11 6p6c Socket

MPN
2112-0100-11
Brand
Encitech
EAN-13
2050006492925
Order Code
02-8850
Country of Origin
Taiwan
View Full Product Range (19)

Discontinued


The Encitech D-SUB adapter, model DA09-PMJ6-K-RC, features a 9-pin D-SUB plug and an RJ11 6p6c socket for efficient connectivity solutions. This connector gender changer is designed to facilitate secure and reliable connections in data communication systems. It is typically used in networking and telecommunications applications where compatibility between different connector interfaces is required.
Type D-SUB adapter
Misc Attribute DA09-PMJ6-K-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB-plug 9-pin
Type B RJ11 6p6c socket

Trustpilot