Encitech 2112-0100-03 D-Sub Adapter 25-pin Socket to RJ11 6p6c

Image Representative of Range

Encitech 2112-0100-03 D-Sub Adapter 25-pin Socket to RJ11 6p6c

Order Code:

02-8849

Brand: Encitech MPN: 2112-0100-03 EAN-13: 2050006491461
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 in stock, despatched in 4 working days

The Encitech DA25-SMJ6-K-RC D-SUB adapter is a versatile connector that features a 25-pin D-SUB socket paired with an RJ11 6p6c socket. It serves as a gender changer for connecting different interfaces, making it ideal for telecommunications and data networking applications. This durable adapter finds typical use in environments requiring reliable connectivity between D-SUB and RJ11 ports.
Type D-SUB adapter
Misc Attribute DA25-SMJ6-K-RC
Nominal Current 3A
Number of Pins 25
Type A D-SUB socket 25-pin
Type B RJ11 6p6c socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot