Encitech 2112-0100-01 DA09-SMJ6-K-RC D-Sub Adapter 9-pin to RJ11 6p6c

Encitech 2112-0100-01 DA09-SMJ6-K-RC D-Sub Adapter 9-pin to RJ11 6p6c

MPN
2112-0100-01
Brand
Encitech
EAN-13
2050006492918
Order Code
02-8848
Country of Origin
Taiwan

Discontinued


Encitech's DA09-SMJ6-K-RC is a D-SUB adapter featuring a 9-pin socket and an RJ11 6p6c socket configuration. This connector gender changer is ideal for converting D-SUB connections to RJ11, providing flexibility in telecom and networking applications. The adapter is suitable for use in environments requiring reliable and secure connection changes.
Type D-SUB adapter
Misc Attribute DA09-SMJ6-K-RC
Nominal Current 3A
Number of pins 9
Type A D-SUB socket 9-pin
Type B RJ11 6p6c socket

Trustpilot