Encitech 2111-0105-22 D-Sub Adapter 15-pin Socket to 15-pin Socket

Image Representative of Range

Encitech 2111-0105-22 D-Sub Adapter 15-pin Socket to 15-pin Socket

Order Code:

02-8847

Brand: Encitech MPN: 2111-0105-22 EAN-13: 4064161286976
Qty Unit Price (Ex VAT)
1+ £15.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech GA-1515-FF-M-K D-SUB adapter is a connector gender changer featuring two 15-pin D-SUB sockets. This versatile connector is ideal for adapting existing connections without changing cabling, facilitating the integration of compatible components. Commonly used in computer and networking applications, it provides reliable connectivity and extends the functionality of D-SUB interfacing.
Type D-SUB adapter
Misc Attribute GA-1515-FF-M-K
Nominal Current 3A
Number of Pins 15
Type A D-SUB socket 15-pin
Type B D-SUB socket 15-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot