Encitech 2111-0105-03 D-Sub Adapter 25-pin Plug to 25-pin Plug

Image Representative of Range

Encitech 2111-0105-03 D-Sub Adapter 25-pin Plug to 25-pin Plug

MPN
2111-0105-03
Brand
Encitech
EAN-13
4064161287157
Order Code
02-8843
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The Encitech GA-2525-MM-M-K is a D-SUB adapter featuring a 25-pin plug-to-plug configuration, functioning as a gender changer. It is designed to seamlessly connect or extend D-SUB ports in electronic systems. Typical applications include data communication and networking environments requiring reliable D-SUB connections.
Type D-SUB adapter
Misc Attribute GA-2525-MM-M-K
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B D-SUB plug 25-pin

Trustpilot