Encitech 2111-0105-02 GA-1515 D-Sub Adapter 15-pin Plug to 15-pin plug

Image Representative of Range

Encitech 2111-0105-02 GA-1515 D-Sub Adapter 15-pin Plug to 15-pin plug

MPN
2111-0105-02
Brand
Encitech
EAN-13
4064161286952
Order Code
02-8842
Country of Origin
Taiwan
View Full Product Range (16)

Discontinued


The Encitech GA-1515-MM-M-K is a D-SUB adapter with a 15-pin plug configuration. Designed as a connector gender changer, it allows for seamless gender adaptation in electronic assemblies. Ideal for use in communication and networking equipment, it facilitates reliable data transfer in various electronic setups.
Type D-SUB adapter
Misc Attribute GA-1515-MM-M-K
Nominal Current 3A
Number of pins 15
Type A D-SUB plug 15-pin
Type B D-SUB plug 15-pin

Trustpilot