Encitech 2111-0101-03 GA-2525-MM-LG-K D-Sub Adapter 25-pin Plug to 25-pin plug

Image Representative of Range

Encitech 2111-0101-03 GA-2525-MM-LG-K D-Sub Adapter 25-pin Plug to 25-pin plug

MPN
2111-0101-03
Brand
Encitech
EAN-13
2050006492598
Order Code
02-8834
Country of Origin
Taiwan
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Encitech GA-2525-MM-LG-K is a D-SUB adapter with a 25-pin plug-to-plug configuration, serving as a connector gender changer. This versatile component is ideal for applications requiring the conversion or extension of D-SUB connections. It is designed for reliable use in various electronic and industrial settings.
Type D-SUB adapter
Misc Attribute GA-2525-MM-LG-K
Nominal Current 3A
Number of pins 25
Type A D-SUB plug 25-pin
Type B D-SUB plug 25-pin

Reviews

Be the first to submit a review

Trustpilot