Encitech 2103-0100-13 DD25-FTBS D-Sub Receptacle 25 Solder Pins 1pc

Order Code:

02-8802

Brand: Encitech MPN: 2103-0100-13 EAN-13: 2050005905303

Discontinued


Encitech manufactures the DD25-FTBS 2103-0100-13 D-SUB receptacle, featuring 25 solder pins for reliable electrical connections. This D-SUB connector is designed for use in electronic devices and is typically utilised in networking and telecommunications applications. Packaged individually in a tray, it ensures easy handling and integration in various projects.
Type D-SUB receptacles
Plug / Socket Power strip, straight
Mounting Type Solder pins
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Mating cycles 100
Misc Attribute DD25-FTBS
No. of Rows 2
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test Voltage 1000V AC

You may also like


Trustpilot